Single-element 4-channel CMOS register file, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2V to 6V, and offers high/low level output currents of -5.2mA and 5.2mA respectively. This surface mount component, packaged in SOP, has a propagation delay of 34ns and a quiescent current of 4uA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Toshiba TC74HC670AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC670AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.