
4-Bit Synchronous Binary UP/Down Counter/Register IC. Features HC logic family, CMOS process technology, and 3-state outputs. This bi-directional counter operates with positive-edge triggering and offers 4 stages with 4 inputs and 4 outputs per element. Packaged in a 20-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, it measures 13.3mm max length, 5.3mm width, and 1.5mm height with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Toshiba TC74HC697AF(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Counter/Register |
| Type | Binary |
| Operation Mode | UP Counter|Down Counter |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC74HC697AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.