Toshiba TC74HC74AFN technical specifications.
| Package/Case | SOIC |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC74AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.