Toshiba TC74HCT138AFN technical specifications.
| Package/Case | TO-8 |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCT138AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
