The Toshiba TC74HCT373AFW-ELP is an 8-bit 3-STATE CMOS latch with a maximum operating temperature of 85°C. It operates on a 5V supply voltage and has a propagation delay of 48ns. The device is designed for surface mount applications and is available in tape and reel packaging. The latch has a high level output current of -6mA and a low level output current of 6mA.
Toshiba TC74HCT373AFW-ELP technical specifications.
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCT373AFW-ELP to view detailed technical specifications.
No datasheet is available for this part.