
The Toshiba TC74HCU04AP(F) is a CMOS inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 10ns and a turn-on delay time of 95ns. The device is available in a PDIP package with a height of 3.5mm, length of 19.25mm, and width of 6.4mm. It is designed for through-hole mounting and is RoHS compliant.
Toshiba TC74HCU04AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -5.2mA |
| Length | 19.25mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCU04AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
