The Toshiba TC74LCX02FTELM is a 4-channel NOR gate integrated circuit with a propagation delay of 5.2ns. It operates over a supply voltage range of 1.65V to 3.6V and has a quiescent current of 10uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Toshiba TC74LCX02FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Series | TC74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX02FTELM to view detailed technical specifications.
No datasheet is available for this part.