The Toshiba TC74LCX04FT(EL,M) is a 6-input inverter logic IC packaged in a 6-pin TSSOP. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 5.2ns. The device is RoHS compliant and lead free, making it suitable for surface mount applications. With a quiescent current of 10uA, this inverter is designed for low power consumption.
Toshiba TC74LCX04FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX04FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.