Toshiba TC74LCX125FK technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX125FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.