4-channel, non-inverting buffer/line driver with 3-state outputs. Features CMOS technology, a 1.65V to 3.6V supply voltage range, and 24mA high/low output current. Operating temperature range is -40°C to 85°C. Surface mountable in a 14-pin TSSOP package, supplied on tape and reel.
Toshiba TC74LCX125FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX125FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.