3-to-8 line decoder/driver IC with inverted outputs, featuring CMOS technology and a 74LCX series designation. This surface-mount device operates from a 1.65V to 3.6V supply, offering a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 25ns and a quiescent current of 10uA, it is suitable for applications within a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in bulk.
Toshiba TC74LCX138FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX138FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.