Toshiba TC74LCX138FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX138FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.