Toshiba TC74LCX14FN(ELP) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | TC74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LCX14FN(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
