Dual 8-bit Bidirectional Bus Transceiver, LVC/LCX/Z family, featuring true output polarity. Operates with a supply voltage range of 2.3V to 3.6V, nominal 2.5V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 48-terminal, 6.1mm width, 12.5mm length TSSOP package with 0.50mm pitch. Supports common control for its two ports.
Toshiba TC74LCX164245FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LCX164245FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.