Dual 4-bit inverting buffer/line driver with 3-state outputs. Features 8 channels, 8 inputs, and 8 outputs, operating from a 2V to 3.6V supply. Offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 9ns. Designed for surface mounting in a 20-pin SOIC package.
Toshiba TC74LCX240FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | TC74LCX |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LCX240FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.