Toshiba TC74LCX257FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX257FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.