The Toshiba TC74LCX257FT(EL,M) is a single-channel multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2V and 3.6V and has a high level output current of 24mA. The device is packaged in a TSSOP package and is suitable for surface mount applications.
Toshiba TC74LCX257FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74LCX |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX257FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.