8-bit D-type positive edge-triggered flip-flop, featuring 8 independent elements with 8 input and 8 output lines each. Operates with a maximum frequency of 150MHz and a propagation delay of 8.5ns. Supports a supply voltage range of 1.65V to 3.6V, with a high/low level output current of 24mA. Packaged in a 20-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Toshiba TC74LCX273FT(EL.K) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| Series | TC74LCX |
| Weight | 0.006737oz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LCX273FT(EL.K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.