
Quad 2-input OR Gate IC, CMOS technology, operating from 1.65V to 3.6V supply. Features 5.5ns propagation delay and 6.2ns turn-on delay time. Offers 24mA high and low level output current. Packaged in a 14-pin SOIC surface mount configuration.
Toshiba TC74LCX32FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX32FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
