Toshiba TC74LCX32FTEK2M technical specifications.
| Package/Case | TSSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX32FTEK2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.