Toshiba TC74LCX373FK(EL,K) technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74LCX373FK(EL,K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.