8-bit bus driver IC, LVC/LCX/Z family, featuring true output and positive edge triggering. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2V to 3.6V. Offers a propagation delay of 9.5ns, with 8.5ns at nominal supply, and a maximum frequency of 150MHz. Packaged in a 20-terminal, lead-free plastic SOP-20 (R-PDSO-G20) with a 0.300 inch width and 1.27mm pitch.
Toshiba TC74LCX374F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LCX374F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.