
8-bit D-type positive edge-triggered latch, CMOS technology, 3-state output, operating from 2V to 3.6V. Features a maximum frequency of 150MHz, 24mA high/low level output current, and 8.5ns propagation delay. Packaged in a 20-pin TSSOP for surface mounting, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Toshiba TC74LCX574FTELM technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Series | TC74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX574FTELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.