8-bit LVC/LCX/Z series bus driver/transceiver featuring true, non-inverting outputs. This surface mount IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 150MHz. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 8.5ns. The component is housed in a 20-pin SOIC package with a 1.27mm pitch, suitable for operation between -40°C and 85°C.
Toshiba TC74LCX574FW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | TC74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LCX574FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.