
8-bit D-type bus driver with true, non-inverting outputs. Features a positive edge clock trigger and 3-state output capability. Operates at frequencies up to 150MHz with a propagation delay of 8.5ns. Offers 24mA high and low level output current. This surface mount component is housed in a 20-pin SOIC package.
Toshiba TC74LCX574FW(ELP) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74LCX574FW(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
