
Bi-directional, 8-channel, 3-state bus transceiver/register IC featuring LCX logic family and positive-edge triggering. This CMOS component offers non-inverting, 3-state outputs with 5V tolerant I/Os. Housed in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it utilizes a lead-frame SMT basic package type. Operating temperature range is -40°C to 85°C.
Toshiba TC74LCX646FS(SPL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-65 |
| Logic Family | LCX |
| Logic Function | Bus Transceiver/Register |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC74LCX646FS(SPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.