
Quad 2-input NAND gate IC, CMOS technology, operating from a 2V to 3.6V supply. Features a 9.7ns propagation delay and 4mA output current capability at both high and low levels. This surface mount component, housed in a 14-pin SOIC package, offers a quiescent current of 2uA and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Toshiba TC74LVX00FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX00FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
