The Toshiba TC74LVX00FT is a 14-pin industrial-grade NAND gate logic IC with a supply voltage range of 2.7 to 3.6V. It operates over a temperature range of -40 to 85°C and features a propagation delay of 16ns. The device has a load capacitance of 50pF and a maximum output current of 4μA. It is packaged in a lead-free plastic TSSOP-14 package with a 4.4mm width and 5mm length.
Toshiba TC74LVX00FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 16 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LVX00FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.