Toshiba TC74LVX00FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | TC74LVX |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LVX00FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
