CMOS buffer IC featuring four independent 1-bit drivers with true, 3-state outputs. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 4mA and a low level output current of 4mA. This surface mount component boasts a propagation delay of 19ns and a quiescent current of 4uA. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and packaged in SOIC.
Toshiba TC74LVX125FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX125FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.