Toshiba TC74LVX273FT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 4mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74LVX |
| Turn-On Delay Time | 9.6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX273FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
