8-bit positive edge-triggered D flip-flop IC, featuring true output and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, supporting frequencies up to 90MHz. Offers 4mA high and low level output current, with a propagation delay of 14.5ns. Packaged in a 20-lead SOIC surface mount configuration, suitable for operation between -40°C and 85°C.
Toshiba TC74LVX273FW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 4mA |
| Input Capacitance | 4pF |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LVX273FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.