8-bit bus driver IC with true output, operating from a 2V to 3.6V supply. Features a 20-terminal TSSOP package (4.4mm width, 6.5mm length) and an industrial temperature grade (-40°C to 85°C). Offers a propagation delay of 23ns, with 16ns at nominal supply, and a maximum frequency of 55MHz. Designed for positive edge triggering with a load capacitance of 50pF and a maximum output current (Iol) of 4mA.
Toshiba TC74LVX374FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 55000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74LVX374FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.