Toshiba TC74VCX16245FT technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -24mA |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VCX16245FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.