
Transparent D-Type 18-channel latch, 3-state output, non-inverting polarity, CMOS process technology, VCX logic family. Surface mountable in a 56-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, measuring 14mm x 6.1mm x 1mm. Features 18 inputs and 18 outputs, with tolerant I/Os up to 3.6V. Operates within a temperature range of -40°C to 85°C.
Toshiba TC74VCX162843FT(SP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153EE |
| Logic Family | VCX |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 18 |
| Number of Outputs per Chip | 18 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Tolerant I/Os | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74VCX162843FT(SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.