Toshiba TC74VCX16374FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 12.8mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VCX16374FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.