8-bit bus driver IC featuring ALVC/VCX/A family logic. Operates with a supply voltage range of 1.8V to 3.6V, nominal 2.5V. Offers true output polarity and positive edge trigger. Packaged in a 20-terminal VSSOP-20 (R-PDSO-G20) with 3mm width and 5mm length. Industrial temperature grade (-40°C to 85°C) with a maximum operating frequency of 250MHz. Propagation delay is 9.8ns, with 5.1ns at nominal supply.
Toshiba TC74VCX2574FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VCX2574FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.