Dual 8-bit registered bus transceiver, ALVC/VCX/A family, featuring true output and BIDIRECTIONAL data flow. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V, nominal 2.5V. This 56-terminal device, housed in a 6.1mm wide, 14mm long TSSOP-56 package, offers independent control and positive edge triggering. Propagation delay is 9.8ns, with a typical 3.8ns at nominal supply, supporting a load capacitance of 30pF and a max I(ol) of 0.012A.
Toshiba TC74VCXHR162652FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.8 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VCXHR162652FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.