Industrial-grade 8-bit bidirectional bus transceiver with true output, operating from 1.8V to 3.6V supply. Features 20 terminals in a 3.2mm x 3.2mm PQCC package with 0.50mm pitch. Offers a propagation delay of 9.8ns (max) and 4.4ns (typical at nominal supply), supporting a load capacitance of 30pF. This common control transceiver is designed for ALVC/VCX/A logic families.
Toshiba TC74VCXR2245FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.2 |
| Length | 3.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.4 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VCXR2245FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.