The Toshiba TC74VHC02F(F) is a 4-element NOR gate logic IC packaged in a surface mount SOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2V to 5.5V. The IC features high level output currents of up to -8mA and low level output currents of up to 8mA. It has a propagation delay of 7.5ns and is RoHS compliant.
Toshiba TC74VHC02F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC02F(F) to view detailed technical specifications.
No datasheet is available for this part.