The Toshiba TC74VHC08F(F) is a 4-element AND gate logic IC with a SOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC has a propagation delay of 7.9ns and a high level output current of -8mA and a low level output current of 8mA.
Toshiba TC74VHC08F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC08F(F) to view detailed technical specifications.
No datasheet is available for this part.