
Quad 2-input AND gate IC featuring CMOS technology and a 74VHC series designation. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 8mA and a low level output current of 8mA. This surface mount component, housed in a 14-pin SOIC package, boasts a propagation delay of 7.9ns and a turn-on delay time of 14ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant and lead-free component is ideal for logic circuit applications.
Toshiba TC74VHC08FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC08FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
