Toshiba TC74VHC08FT(EK2,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC08FT(EK2,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
