
The Toshiba TC74VHC08FT(ELK,M) is a quad 2-input AND gate logic IC with a TSSOP package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2V. The device has a quiescent current of 2uA and a high level output current of -8mA and low level output current of 8mA.
Toshiba TC74VHC08FT(ELK,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC08FT(ELK,M) to view detailed technical specifications.
No datasheet is available for this part.
