
Triple 3-input NAND gate IC, part of the 74VHC series, features CMOS technology and operates from a 2V to 5.5V supply voltage. This surface mount component, housed in a 14-pin SOIC package, offers a high level output current of 8mA and a low level output current of 8mA. With a propagation delay of 7.9ns and a turn-on delay time of 13.5ns, it provides efficient logic switching. The device operates across a temperature range of -40°C to 85°C and has a quiescent current of 2uA.
Toshiba TC74VHC10FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC10FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
