
The Toshiba TC74VHC11FT(EL) is a 3-input AND gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a TSSOP14 package and is available in a tape and reel packaging with 2000 units per package. The Toshiba TC74VHC11FT(EL) is not RoHS compliant.
Toshiba TC74VHC11FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC11FT(EL) to view detailed technical specifications.
No datasheet is available for this part.
