Quad 1-bit buffer/driver IC featuring 3-state true outputs. Operates from a 2V to 5.5V supply voltage with a maximum output current of 8mA (high and low). This CMOS technology component offers a propagation delay of 15ns and a quiescent current of 4uA. Designed for surface mounting in a 14-pin SOIC package, it functions across a -40°C to 85°C temperature range.
Toshiba TC74VHC125FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC125FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.