
Quad 1-bit buffer/line driver with 3-state true outputs. Features CMOS technology, a 2V to 5.5V supply voltage range, and 8mA high/low output current. Operating temperature range is -40°C to 85°C with a propagation delay of 15ns. Surface mountable in a 14-pin TSSOP package.
Toshiba TC74VHC126FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74VHC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC126FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
