Toshiba TC74VHC132FN technical specifications.
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC132FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.