Toshiba TC74VHC138FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5.4mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC138FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
